
NPN silicon phototransistor for optical sensing applications. Features a 940nm wavelength, 70V collector-emitter breakdown voltage, and 50mA maximum collector current. Packaged in a 2-pin PLCC surface-mount case with a flat lens style and 120° viewing angle. Operating temperature range from -40°C to 100°C, with 100mW power dissipation. RoHS compliant and AEC-Q100 qualified.
Vishay VEMT3700F-GS08 technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 6000ns |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMT3700F-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
