Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "ualn 50 2 ohm 1 Riedon"
Filters
UAL-502OHM1%
Riedon
UAL 2-Ohm 1% Solderable Resistor
Datasheet
Volume Production
Height:
0.63inch
Lead/Base Style:
Solder
Length:
1.969inch
Max Power Dissipation:
50W
Browse
Manufacturers
API
BOM
Account