
Transmissive photointerrupter with 8mm sensing distance. Features photologic output, open collector configuration, and 4-pin termination. Operates with a forward current of 50mA and a maximum collector current of 20mA. Offers a collector-emitter breakdown voltage of 30V and a response time of 4µs. Through-hole mounting with zinc contact plating. RoHS compliant and lead-free.
Omron EE-SX1070 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Zinc |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 10.7mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
