Panduit CPPL24WBLY technical specifications.
| Mount | Panel |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPPL24WBLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
