Broadcom ABCU-5740RZ technical specifications.
| Application(s) | ETHERNET |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-5740RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
