
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diotec BC547A technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Weight | 336mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC547A to view detailed technical specifications.
No datasheet is available for this part.
