
Rectifier diode 1000 V 1 A DO-41, 1N4007, Diotec
Diotec 1N4007 technical specifications.
| Capacitance | 15pF |
| Package/Case | Axial |
| Forward Current | 1A |
| Height | 2.8mm |
| Max Forward Surge Current (Ifsm) | 27A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 27A |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Polarity | Standard |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N4007 to view detailed technical specifications.
No datasheet is available for this part.
