Bild
Teilenummer
PDF
Hersteller
Kategorie
Beschreibung
RoHS
D7 - SP7T Octave and Broadband
Diode 6.2KV 1.05KA 2-Pin T/R
Driver/Window Comparator Die
Cap Mica 0.001uF 100V 5% (8.6 X 4.3 X 7.9mm) Radial 3.6mm 125°C
Diode Zener Single 9.1V 5 Percent 1.5W
D7 - SP7T Octave and Broadband
D7 - SP7T Octave and Broadband
Rectifier Diode Switching 80V 0.1A 4ns 7-Pin SIP Box
Yes with Exemption
2011/65/EU, 2015/863 with Exemption Pin Dowel Straight Stainless Steel 303 Plain
High Power Broadband RF Combiner and Divider
High Power Broadband RF Combiner and Divider
High Power Broadband RF Combiner and Divider
Combiner/Divider 1-IN 2-OUT 20MHz to 500MHz
Unknown
2011/65/EU, 2015/863 WIRE TERMINATION TO PIN/POST/TAB
WIRE TERMINATION TO PIN/POST/TAB
Diode Switching 0.1A 4-Pin
Yes with Exemption
2011/65/EU, 2015/863 with Exemption Cap Mica 0.0015uF 100V 5% (8.6 X 4.3 X 7.9mm) Radial 3.6mm 125°C
Connector Terminals, Wire Terminator Straight
Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry
Pin Dowel Parallel 9.53mm-DIA 38.1mm-LG Carbon Steel
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry