UCC39002EVM, Evaluation Board for the UCC39002 Advanced Load-Share Controller
Referenzdesign von: Texas Instruments
UCC39002EVM, Evaluation Board for the UCC39002 Advanced Load-Share Controller. The UCC39002 Advanced Load-Share Controller. UCC39002 is an advanced, high-performance load-share controller that provides all the necessary functions to parallel multiple independent power supplies or DC to DC modules. This load-share circuit is based upon the automatic master/slave architecture utilized in the UC3902 and UC3907 load-share controllers providing better than 1% current-share error between the modules at full load