UCC28019AEVM, Evaluation Board for the UCC28019, 350W PFC Converter
Referenzdesign von: Texas Instruments
UCC28019AEVM, Evaluation Board for the UCC28019, 350W PFC Converter. The UCC28019A evaluation module (EVM) is a 350W off-line Power Factor Correction (PFC) boost converter providing a 390V regulated output at 0.9A of load current. The PFC converter accommodates an input voltage range of 85VAC to 265VAC and uses average current mode control at a fixed frequency of 65kHz. The UCC28019A incorporates a wide range of protection features to ensure safe system operation