Typical Application for LTC2992IDE -48V Redundant Feed with Transient Protection to 200V (1.5kHz I2C Interface)
Referenzdesign von: Analog Devices
Typical Application for LTC2992IDE -48V Redundant Feed with Transient Protection to 200V (1.5kHz I2C Interface). The LTC2992 is a rail-to-rail system monitor that measures current, voltage and power of two supplies. It features an operating range of 2.7 to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply