Typical Application for LT1587CT-3.45 3.45V/3A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors
Referenzdesign von: Analog Devices
Typical Application for LT1587CT-3.45 3.45V/3A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors. The LT1587 is a low dropout regulator with 3A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical