Typical Application Circuit for XRP9711 Dual 6A Programmable Power Module
Referenzdesign von: MaxLinear
Typical Application Circuit for XRP9711 Dual 6A Programmable Power Module. The XRP9711 is a programmable step down power modules providing two 6A outputs. The module package contains the switching controller, power MOSFETs, inductors and support components. As a result, external components are minimal. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single supply operation from standard power rails