Datasheets
Teile-Explorer
Hersteller
Werkzeuge/Rechner
Medien-Hub
Suche
Erweiterungen
Premium abonnieren
Change Language
Startseite
Hersteller-Verzeichnis
NXP Semiconductors
Typical Application Circuit - I2C Mode for FXAS21002C 3-Axis Digital Angular Rate Gyroscope
Typical Application Circuit - I2C Mode for FXAS21002C 3-Axis Digital Angular Rate Gyroscope
Referenzdesign von:
NXP Semiconductors
Typical Application Circuit - I2C Mode for FXAS21002C 3-Axis Digital Angular Rate Gyroscope. The FXAS21002C is a small, low-power, yaw, pitch, and roll angular rate gyroscope with 16 bit ADC resolution
PDF herunterladen
Neueste Version
Lieferanten-Ref. Design
(Externer Link)
Kontaktiere uns
Referenzdesigns
WCT-5W1COILTX: Single-Coil Wireless Charger Reference Design uses Freescale's MWCT1000 transmit controller IC to manage and perform all control functions
P5040-RDB, QorIQ P5040 Reference Design Board
T4240RDB-PB, QorIQ T4240 Reference Design Board, Compact (U1), Highly Integrated Board featuring the 24-Virtual-Core T4240 device
P1024RDB-PA, QorIQ P1024 Reference Design Board for QorIQ P1024 Dual-Core Multi-Protocol Communications Processors
P1025RDB-PA, QorIQ P1025 reference design board for QorIQ P1025 Dual-Core Multi-Protocol Communications Processors
MPC5748G-GW-RDB, MPC5748G Secure Ethernet Gateway Reference Design
JN5168-RD6040, IoT Gateway Demo Board is an Ethernet Gateway for a Low-Power Wireless Networks, based on IEEE 802.15.4 standards + ZigBee and JenNet-IP
LS1021A-IOTA, IoT Gateway Reference Design based on the QorIQ LS1021A Processor
ZSTAR3, DRM103 Designer Reference Design Demo for Digital MMA7660FC 3-Axes Accelerometer
ZSTAR3, DRM103 Designer Reference Design Demo for Analog MMA7361LT 3-Axes Accelerometer
ZSTAR3, DRM103 Designer Reference Design Demo for Digital MMA7455L 3-Axes Accelerometer
P1014-RDB, QorIQ P1014 Reference Design Board for P1014 Low-Power Communications Processors with Trust Architecture
DRM138, Flow Meter Reference Design based on MC9S08GW64
P1010-RDB, QorIQ P1010 Reference Design Board for P1010 Low-Power Communications Processors with Trust Architecture
MPC86XADS, XPC8xx Reference Board based on the XPC859X MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC862T MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC862DT MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860T MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860SR MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860P MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860EN MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860DP MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC860DE MPU PowerQUICC MPC8xx Processor
MPC86XADS, MPC8xx Reference Board based on the MPC855T MPU PowerQUICC MPC8xx Processor
ILOSENORDUG, IoT Low Power Sensor Node Reference Design Board
Referenzdesign
Verwandte Teile
FXAS21002C
Gyroscopes
FXAS21002CQR1
Gyroscopes