TUSB7340EVM, Evaluation Board for TUSB7340 USB 3.0 xHCI 0.96 compliant host controller that supports up to four down-stream ports
Referenzdesign von: Texas Instruments
TUSB7340EVM, Evaluation Board for TUSB7340 USB 3.0 xHCI 0.96 compliant host controller that supports up to four down-stream ports. The TUSB7340 is a USB 3.0 xHCI 0.96 compliant host controller that supports up to four down-stream ports. It interfaces to the host system via a PCIe x1 Gen 2 interface and provides Super Speed, High-speed, Full-speed, or Low-speed connections on the down-stream USB ports