TRK-S12ZVH128, Development Board using the S12ZVH MagniV MCU for Automotive Instrument Cluster Applications
Referenzdesign von: NXP Semiconductors
TRK-S12ZVH128, Development Board for the MagniV S12ZVH family of 16-bit MCUs, which are targeted for automotive instrument cluster applications. It is designed to enable rapid prototyping and development for applications requiring CAN communications, Segment LCD and Analog Gauges. The board features a custom LCD, four stepper motor headers and a low power speaker for alert tone generation. The TRK-S12ZVH128 operates as a Standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol