TRF1115EVM, Evaluation Module for TRF1115 Receive LNA and Down-Converter with Integrated AGC Amplifiers

Referenzdesign von: Texas Instruments

TRF1115EVM, Evaluation Module for TRF1115 Receive LNA and Down-Converter with Integrated AGC Amplifiers

TRF1115EVM, Evaluation Module (EVM) for the TRF1115 802.16d/e RF Down-Convertor device. The TRF1115 is the first of two ASICs used in the receiver section of 2.5GHz 802.16d/e chipset. The TRF1115EVM will down-convert and RF input frequency to an IF frequency in the range of 420MHz to 480MHz. The EVM is configured with the LNA output directly connected to the mixer input