TIDA-00838, Heat Cost Allocator with wM-Bus at 868 MHz Reference Design
Referenzdesign von: Texas Instruments
TIDA-00838, Heat Cost Allocator with wM-Bus at 868 MHz Reference Design. The TIDA-00838 reference design implements a heat cost allocator system following the EN834 standard with the two-sensor measurement method. The solution achieves better than 0.5 degrees Celsius accuracy across a range of +20 to +85 degree Celsius. Two analog temperature sensors are available as matched pairs to eliminate the need for calibration during manufacturing and lowering OEM system cost. Wireless MCU offers wM-Bus support for ST and C-modes (Meter device) at 868MHz and controls the two temperature sensors