TIDA-00595, High Power Density 12Vin, 11.8W Buck Converter with Inductor On Top of the IC
Referenzdesign von: Texas Instruments
TIDA-00595, High Power Density 12Vin, 11.8W Buck Converter with Inductor On Top of the IC. The TPS53515 Inductor-On-Top Step-Down Buck Converter reference design enables reduction of X-Y area while enabling >87% efficiency with 2.6W of power loss @12A load and 12mV of output voltage ripple with only 10x22uF ceramic output caps. This power reference design supports a 12V input and a 1.2V output at 12A and switches at 1MHz