TIDA-00073, Reference Design for SKY73022-11 is Up/Down Conv Mixer, Dual-Wideband RF-to-Digital Receiver
Referenzdesign von: Texas Instruments
TIDA-00073, Reference Design using SKY73022-11 to provide a reference on how to use the ADS4249, LMH6521, LMK0480x and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM. The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum