TIDA-00044, USB Li-Ion Battery Charger and Power-Path Management
Referenzdesign von: Texas Instruments
TIDA-00044, This reference solution is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for ~540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance). A low on the ISET2 pin programs the charge current using the ISET resistor