TDGL017, ChipKIT uC32 Development Board based on the Popular Arduino Open-Source Hardware Prototyping Platform with PIC32 MCU

Referenzdesign von: Microchip Technology

TDGL017, ChipKIT uC32 Development Board based on the Popular Arduino Open-Source Hardware Prototyping Platform with PIC32 MCU

TDGL017, ChipKIT uC32 Development Board based on the popular Arduino open-source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 is the same form factor as the Arduino Uno board and is compatible with Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32-bit MIPS processor core running at 80 MHz, 512K of Flash program memory and 32K of SRAM data memory. The uC32 can be programmed using the Multi-Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications