TAS5630DKD2 Audio Power Amplifier Evaluation Module
Referenzdesign von: Texas Instruments
TAS5630DKD2EVM PurePath HD customer evaluation module demonstrates the integrated circuit TAS5630DKD from. The TAS5630DKD is a high-performance, integrated Stereo Feedback Analog-Input Digital Amplifier Power Stage designed to drive 4 speakers at up to 300W per channel. This amplifier requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification. This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. The OPA1632 is a High Performance Fully Differential Audio Op-Amp designed to allow operation with single ended or differential input signals to the EVM. This EVM is a complete stereo analog input 2 + 300 W power amplifier ready for evaluation and great music