STR710-EVAL, Evaluation Board based on STR71xF ARM7TDMI MCU

Referenzdesign von: STMicroelectronics

STR710-EVAL, Evaluation Board based on STR71xF ARM7TDMI MCU
STR710-EVAL, Evaluation Board is a complete development platform for the STR71x series. It is a cost effective, flexible and open design to demonstrate the capability of the STR71x series of Flash microcontrollers and to enable rapid evaluation of the STR71x devices and available peripherals. It includes the high performance STR710FZ2T6 ARM7TDMI processor running at 48 MHz with 256 Kbytes embedded Flash with best-in-class random access time as well as 64 Kbytes on-chip high speed SRAM, EMI SRAM 4 Mbytes (2M x 16), EMI Flash 4 Mbytes (2M x 16), SPI serial Flash, I2C EEPROM and an LCD display. The board can be used as a versatile stand-alone test platform, supporting SRAM and Flash memory on the EMI to enable full freedom in the development of large programs before designing custom hardware