PMP9008, 1V at 30A Integrated FET Design with PMBUs using the TPS544C20 to generate low voltage point of load outputs
Referenzdesign von: Texas Instruments
PMP9008, Reference Design is designed using the TPS544C20 to generate low voltage point of load outputs up to 30A. The design is a very compact form factor sync buck with integrated FETs. The controller also offers PMBUs commands for telemetry and monitoring. The efficiency is over 85% for almost the entire load range