PMP7376, 52V - 60Vdc Input, 12V/22A Active Clamp forward Reference Design
Referenzdesign von: Texas Instruments
PMP7376, 52V - 60Vdc Input, 12V/22A Active Clamp forward Reference Design. The Reference design generates a 12V/21.7A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18531Q5A, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 95%. This design is laid out in a footprint that is similar to that of a 1/4 brick module