NCP1532GEVB, Evaluation Board for the NCP1532 Dual Step-Down DC-DC Converter
Referenzdesign von: onsemi
NCP1532GEVB, Evaluation Board for the NCP1532 Dual Step-Down DC-DC Converter. The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/NiCd/NiMH batteries. Both channels are externally adjustable from 0.9 V to 3.3 V and can source totally up to 1.6 A, 1.0 A maximum per channel