NCP1076DIPGEVB, 20-W High Voltage Switching Regulator for Offline SMPS Evaluation Board
Referenzdesign von: onsemi
NCP1076DIPGEVB, 20-W High Voltage Switching Regulator for Offline SMPS Evaluation Board. The NCP1076 and NCP1077 products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1076/7 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding