MAX9674EVKIT+, Evaluation Kit for the MAX9674 Programmable Gamma Reference System with MTP for TFT LCDs
Referenzdesign von: Analog Devices
MAX9674EVKIT+, Evaluation Kit (EV kit) demonstrates the MAX9674 reference voltage generator for gamma correction in TFT-LCD panels, such as those found in high-resolution TVs and high-end monitors, or for general-purpose industrial reference voltage generation. The EV kit provides a total of 17 programmable 10-bit-resolution voltage outputs - 16 gamma outputs and one VCOM output. Multiple-time programming (MTP) provides nonvolatile memory for gamma and VCOM values. VCOM is a common output voltage for driving an LCD backplane. The EV kit comes with the MAX9674ETI+ installed