MAX38902EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902D 500mA low noise linear regulator. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902D family. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 1.2V to 5V. The wafer-level package (WLP) circuit evaluates the MAX38902D