MAX32660-EVSYS#, Evaluation System for the MAX32660 Ultra-Low Power ARM Cortex-M4 with FPU-Based Microcontroller for Wearable and IoT Sensors
Referenzdesign von: Analog Devices
MAX32660-EVSYS#, Evaluation System (EV System) offers a compact development platform that provides access to all the features of the MAX32660 in a tiny, easy to use board. A MAX32625PICO-based debug adapter comes attached to the main board. It can be snapped free when programming is complete. The debug module supports an optional 10-pin ARM Cortex debug connector for DAPLink functionality