MAX31341EVKIT#, Evaluation Kit for MAX31341B Low-Current, Real-Time Clock with I2C Interface and Power Management
Referenzdesign von: Analog Devices
MAX31341EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31341B, low-current, real-time clock with I2C interface and power management. The EV kit operates from a single supply and the onboard crystal provides a 32.768 kHz clock signal. This device is accessed through an I2C serial interface. The MAX31341 EV kit provides the hardware and software user interface (GUI) necessary to evaluate the MAX31341B. The EV kit includes a MAX31341B installed. The EV kit connects to the PC through a DS3900H2 I2C circuit board and a mini-USB cable