MAX17681EVKITE#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±15V and ±7.5V Output Configuration
Referenzdesign von: Analog Devices
MAX17681EVKITE#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck, DC-DC converter. The EV kit operates over a wide inputvoltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit output is programmed to ±15V, 75mA each and ±7.5V, 75mA each with ±10% regulation