MAX17501HTEVKIT#, Evaluation Kit for MAX17501H 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Referenzdesign von: Analog Devices
MAX17501HTEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17501H high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit uses the MAX17501H device to generate 2.5V at load currents up to 500mA from a 4.5V to 60V input supply. The MAX17501H features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions