MAX149X1EVKIT#, Evaluation Kit for MAX14939 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver with ±35kV ESD Protection

Referenzdesign von: Analog Devices

MAX149X1EVKIT#, Evaluation Kit for MAX14939 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver with ±35kV ESD Protection
MAX149X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14939 isolated RS-485/Profibus transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit