LTC3802EGN Demo Board, Dual 15A High Frequency Step-Down DC/DC Converter, Vin = 7V - 24V, Vout1 = 3.3V @15A, Vout2 = 2.5V @ 15A
Referenzdesign von: Analog Devices
Demonstration circuit DC653A is a dual 15A high frequency step-down DC/DC converter featuring the LTC3802EGN. The LTC3802EGN itself is a synchronous voltage mode controller. Output 1 of demonstration circuit 653A is a 3.3V/15A rail and output 2 is a 2.5V/15A rail. The input voltage range is 7Vto 24V