LM5116-12EVA, Evaluation Board for LM5116, 12V DC to DC Single Output Power Supply
Referenzdesign von: Texas Instruments
LM5116-12EVAL, Evaluation Board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5116 controller IC. The evaluation board provides a 12V output with a 5A current capability. The operating input voltage ranges from 15V to 80V. The design operates at 250kHz, a good compromise between conversion efficiency and solution size