LM26EVAL-TPA, Evaluation Board for the LM26CIM5-TPA factory preset thermostat. The LM26CIM5 has a trip point setting of +85 degree Celsius with an accuracy of ±3 degree Celsius. Header J2 allows you to short the HYST pin of the LM26 to GND thus changing the hysteresis to 10 degree Celsius. The board comes without the jumper so the HYST pin is HIGH and the part 2oC hysteresis set. The part requires a power supply voltage of 2.7 to 5.5V