KIT10XS3535EVBE, Evaluation Board Featuring the MC10XS3535 Front Corner Light Switch
Referenzdesign von: NXP Semiconductors
KIT10XS3535EVBE, Evaluation Board supports the 10XS3535, which is designed for low-voltage automotive and industrial lighting applications. Its five low RDS(ON) MOSFETs (three 10 mOhm, two 35 m-Ohm) can control the high sides of five separate resistive loads (bulbs, Xenon-HID modules and LEDs). Programming, control and diagnostics are accomplished using a 16-bit SPI interface (3.3V or 5V). Each output has its own PWM control via the SPI. The 10XS3535 has highly sophisticated failure mode handling to provide high availability of the outputs. Its multiphase control and output edge shaping improves electromagnetic compatibility (EMC) behavior