ISL9216EVAL1, Evaluation Kit for the ISL9216 and ISL9217 Li-Ion Battery Pack
Referenzdesign von: Renesas Electronics
ISL9216EVAL1, Evaluation Kit is intended for use by individuals engaged in the development of battery pack hardware using the ISL9216, ISL9217 chip set. The evaluation kit consists of a main board and a USB to I2C board. An optional link between the PC and the microcontroller BKGD connector is available for monitoring and debugging the microcontroller code. Prior to powering the ISL9216 board, it is advised that the DeVaSys USB to I2C board software be installed and the board connected to the PC