ISL8204MEVAL1Z, POL Module Evaluation Board based on ISL8204
Referenzdesign von: Renesas Electronics
ISL8204MEVAL1Z, POL Module Evaluation Board based on ISL8204. The input voltage range is from 1V to 20V, and the output voltage range is from 0.6V to 5V. Additional PVCC bias source is not required when using an input voltage of 5V or 12V. It can connect to the input side directly