IOT-LS1012A-OXALIS, Oxalis is Modular Development Board compliant with 96Boards Enterprise Edition Platform based on NXP Layerscape LS1012A ARM Cortex-A53 Processor
Referenzdesign von: Arrow Development Tools
IOT-LS1012A-OXALIS, Oxalis is Modular Development Board compliant with the 96Boards Enterprise Edition Platform specification. The evalkit consists of a Oxalis Evalkit V100 board and a System on Module (SaM-Board1012_V100) based on NXP Layerscape LS1012A processor with a single ARM Cortex-A53 core running up to 800 MHz and 1GB of 16bit DDR3L memory. The SaM-Board 1012_V100 contains also a VR5100 PMIC, 512Mbit QSPI NOR Flash, and Trusted Platform module IC from Infineon (TPM1.2). The Oxalis Evalkit V100 board equipped with 2x USB3.0, 2x Gigabit Ethernet and SATA interfaces to support the high speed connectivity