HIP4086EVAL, Evaluation Board for HIP4086 3-Phase Bridge Driver Configurations and Applications
Referenzdesign von: Renesas Electronics
HIP4086EVAL, Evaluation Board describes the HIP4086 3-Phase MOSFET bridge driver, popular configurations in which the HIP4086 and the HIP4086 evaluation board can be used. The HIP4086 is a 3-Phase Bridge N-Channel MOSFET driver IC. The HIP4086 is especially targeted at PWM motor control applications. The HIP4086 simplifies these designs without losing flexibility. The HIP4086 has a flexible input protocol for driving every possible switch combination. The user can even override the shoot-through protection, a feature needed when driving switched-reluctance motors. Compared to earlier parts in the HIP408x family such as the HIP4081A, the HIP4086 reduced output drive current of 0.5A and its wide range of programmable dead-time (0.25ms to 4.5ms) makes it ideal for motor control applications in the DC to 100kHz range. It even sports programmable undervoltage set point