EVAL-CN0229-SDPZ, 4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications Evaluation Board based on AD5684R

Referenzdesign von: Analog Devices

EVAL-CN0229-SDPZ, 4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications Evaluation Board based on AD5684R
EVAL-CN0229-SDPZ, 4-Channel, flexible, configurable, voltage and current output circuit for I/O card and PLC applications evaluation board. The circuit is a multi-channel, flexible, analog output solution with only two analog components and meets most requirements for multichannel I/O cards, programmable logic controllers (PLCs) and distributed control systems (DCSs) applications. The AD5684R quad, 12-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution, no missing codes, 0.05% linearity and less than 0.1% output error. The ADuM1301 and ADuM5400 provide 2500 V rms isolation both on power and all the necessary signals between the analog signal chain and the host controller