EVAL-ADXL355Z, Evaluation Board for Evaluating the ADXL355 Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
Referenzdesign von: Analog Devices
EVAL-ADXL355Z, Evaluation Board allows quick evaluation of the performance of the ADXL355 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL355Z is a digital output supporting ±2 g, ±4 g, or ±8 g. This evaluation board is ideal for evaluating the ADXL355 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements