EVAL-AD7859CB, Evaluation Board using AD7859, 12-bit, 200 kSPS multi-channel Sampling Analog to Digital Converter
Referenzdesign von: Analog Devices
EVAL-AD7859CB, Evaluation Board using AD7859, 12-bit, 200kSPS multi-channel Sampling Analog to Digital Converter. The AD7859 is a high speed, low power ADC which operates from a single +3V or +5V supply. It features self-calibration and system calibration options and also includes a power down mode. It incorporates an on chip track/hold amplifier and a versatile parallel I/O port