EVAL-AD7294-2SDZ, Evaluation Board for Evaluating the AD7294-2 12-Bit Monitor and Control System

Referenzdesign von: Analog Devices

EVAL-AD7294-2SDZ, Evaluation Board for Evaluating the AD7294-2 12-Bit Monitor and Control System

EVAL-AD7294-2SDZ, Evaluation Board for the AD7294-2, 12-bit monitoring device with multichannel ADC, DACs, current sensors, and temperature sensors. Full details on the AD7294-2 are available in the AD7294-2 data sheet, which is available from Analog Devices, Inc., and should be consulted in conjunction with this user guide when using the evaluation board. Configuration of the various link options is explained in the Evaluation Board Hardware section. The evaluation board interfaces to the USB port of a PC via the SDP board. Software is available with the evaluation board which allows the user to easily program the AD7294-2. The kit requires purchasing the controller board for the system demonstration platform (EVAL-SDP-CB1Z).