EVAL-AD7172-2SDZ, Evaluation Board for Evaluating the AD7172-2 Low Power, 24-Bit, 31.25 Ksps Sigma-Delta ADC with True Rail-to-Rail Buffers
Referenzdesign von: Analog Devices
EVAL-AD7172-2SDZ, Evaluation Kit features the AD7172-2, a low power, 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with true rail-to-rail buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, this supplies the AD7172-2 and support components. The EVAL-AD7172-2SDZ connects to a USB port via the SDP on the EVAL-SDP-CB1Z controller board