EVAL-AD5382EBZ, Evaluation Board using AD5382, 32-Channel, 14-Bit, 125 KSPS Digital to Analog Converter
Referenzdesign von: Analog Devices
EVAL-AD5382EBZ, Evaluation Board using AD5382, 32 Channel, 14-Bit, 125 KSPS Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5382. Control of the AD5382 is achieved via a USB interface