EV1340QI-E, Evaluation Kit for EV1340QI 5A Synchronous Highly Integrated DC-DC DDR2/3/QDR Memory Termination and Low VIN Power SoC
Referenzdesign von: Intel
EV1340QI-E, Evaluation Kit for EV1340QI 5A DC/DC Converter with Integrated Inductor Evaluation Board. The EV1340 is a Power System on a Chip (PowerSoC) DC to DC converter in a 54 pin QFN that is optimized for DDR2, DDR3, DDR4 and QDRTM VTT applications. It requires a nominal 3.3V power supply (AVIN) for the controller, and an input supply (VDDQ) voltage range of 1.0V to 1.8V. It provides a tightly regulated and very stable output voltage (VTT) which tracks VDDQ while sinking and sourcing up to 5A of output current